Part Details for 232273091002 by YAGEO Corporation
Overview of 232273091002 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232273091002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 4494 |
|
RFQ | ||
|
Quest Components | JUMPER, 0.125 W, 0 ohm, SURFACE MOUNT, 0805 | 2240 |
|
$0.0125 / $0.0375 | Buy Now |
Part Details for 232273091002
232273091002 CAD Models
232273091002 Part Data Attributes
|
232273091002
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273091002
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 150 V |
Alternate Parts for 232273091002
This table gives cross-reference parts and alternative options found for 232273091002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273091002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-000SNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 150V, Surface Mount, 0805, CHIP | VENKEL LTD | 232273091002 vs CR0805-10W-000SNT |
RMC1/10JPBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 232273091002 vs RMC1/10JPBA |
232273091003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232273091002 vs 232273091003 |