Part Details for 232273463833 by YAGEO Corporation
Overview of 232273463833 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232273463833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 38300 ohm, SURFACE MOUNT, 0805 | 4800 |
|
$0.0090 / $0.0240 | Buy Now |
Part Details for 232273463833
232273463833 CAD Models
232273463833 Part Data Attributes
|
232273463833
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273463833
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322734X | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 232273463833
This table gives cross-reference parts and alternative options found for 232273463833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273463833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X3832FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | 232273463833 vs WR08X3832FG |
FCF05FS-3832 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 232273463833 vs FCF05FS-3832 |
RMCS1/1038K31%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | 232273463833 vs RMCS1/1038K31%R |
RM10R-38K3-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | 232273463833 vs RM10R-38K3-F |
MC0805P-3832-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | 232273463833 vs MC0805P-3832-FT101W |
RMCS0805FT38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232273463833 vs RMCS0805FT38K3 |
CR0805-10W-3832FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 232273463833 vs CR0805-10W-3832FSNT |
RK73H2AXTED3832F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 232273463833 vs RK73H2AXTED3832F |
RMCF0805FB38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232273463833 vs RMCF0805FB38K3 |
WR08X3832FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 232273463833 vs WR08X3832FGL |