Part Details for 232273476345L by YAGEO Corporation
Overview of 232273476345L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273476345L
232273476345L CAD Models
232273476345L Part Data Attributes:
|
232273476345L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273476345L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 232273476345L
This table gives cross-reference parts and alternative options found for 232273476345L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273476345L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FT-6344-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 232273476345L vs FCF05FT-6344-W |
FCF05FV-6344-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 232273476345L vs FCF05FV-6344-W |
ADF08056M341%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | 232273476345L vs ADF08056M341%100PPM/KKP5 |
9C08052A6344FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | 232273476345L vs 9C08052A6344FKAFT |
CR0805-10W-6344FPT | Fixed Resistor, 0.1W, 6340000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 232273476345L vs CR0805-10W-6344FPT |
CR0805F6M34P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | 232273476345L vs CR0805F6M34P05 |
ADF08056M341%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | 232273476345L vs ADF08056M341%100PPM/KKS |
9C08052A6344FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 232273476345L vs 9C08052A6344FKPF4 |
CDF08056M341%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 232273476345L vs CDF08056M341%100PPM/KNP5 |
RM10R-6M34-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | 232273476345L vs RM10R-6M34-F |