Part Details for 232280360339L by YAGEO Corporation
Overview of 232280360339L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280360339L
232280360339L CAD Models
232280360339L Part Data Attributes
|
232280360339L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280360339L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280360339L
This table gives cross-reference parts and alternative options found for 232280360339L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280360339L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLF---33R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280360339L vs CR-01JLF---33R |
232280370339L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280360339L vs 232280370339L |
RC0201JR-1333RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280360339L vs RC0201JR-1333RP |
RC0201JR-7D33RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280360339L vs RC0201JR-7D33RL |
RC0201JR-1033R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280360339L vs RC0201JR-1033R |
RC0201JR-0733R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280360339L vs RC0201JR-0733R |
CR25330J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280360339L vs CR25330J |
ERJ1GNJ33RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232280360339L vs ERJ1GNJ33RC |
9C02017A33R0JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280360339L vs 9C02017A33R0JLPF3 |
CR-01JL6---33R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | 232280360339L vs CR-01JL6---33R- |