Part Details for 232280360912L by YAGEO Corporation
Overview of 232280360912L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280360912L
232280360912L CAD Models
232280360912L Part Data Attributes:
|
232280360912L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280360912L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280360912L
This table gives cross-reference parts and alternative options found for 232280360912L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280360912L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-079K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280360912L vs RC0201JR-079K1 |
CR-01JL6---9K1- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | 232280360912L vs CR-01JL6---9K1- |
ERJ1GNJ912C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232280360912L vs ERJ1GNJ912C |
CR06TR912J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | 232280360912L vs CR06TR912J |
RC01W912JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280360912L vs RC01W912JT |
RC01W912JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280360912L vs RC01W912JC |
RK73B1HLTB912J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280360912L vs RK73B1HLTB912J |
RC0201JR-109K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280360912L vs RC0201JR-109K1 |
RK73B1HLTP912J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280360912L vs RK73B1HLTP912J |
RK73B1HTTP912J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280360912L vs RK73B1HTTP912J |