Part Details for 232280370620 by YAGEO Corporation
Overview of 232280370620 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280370620
232280370620 CAD Models
232280370620 Part Data Attributes
|
232280370620
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280370620
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280370620
This table gives cross-reference parts and alternative options found for 232280370620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280370620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280360620 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370620 vs 232280360620 |
232280360629 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370620 vs 232280360629 |
RK73B1HLTCD620J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280370620 vs RK73B1HLTCD620J |
RPC01T620J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taiyosha Electric Co Ltd | 232280370620 vs RPC01T620J |
RMC1/20-62RJPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | 232280370620 vs RMC1/20-62RJPA |
RK73B1HLTCM620J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280370620 vs RK73B1HLTCM620J |
NRC02J620TR | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 62ohm, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 232280370620 vs NRC02J620TR |
232280680620 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370620 vs 232280680620 |
CR25620J-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280370620 vs CR25620J-13 |