Part Details for 232280370753 by YAGEO Corporation
Overview of 232280370753 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280370753
232280370753 CAD Models
232280370753 Part Data Attributes
|
232280370753
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280370753
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322 803 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280370753
This table gives cross-reference parts and alternative options found for 232280370753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280370753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-1075K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370753 vs RC0201JR-1075K |
RC01W7502JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280370753 vs RC01W7502JC |
RTT01753JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280370753 vs RTT01753JH5 |
CR0201AJW-753GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | 232280370753 vs CR0201AJW-753GAS |
CPW05-753-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280370753 vs CPW05-753-JY |
232280370753L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370753 vs 232280370753L |
CR06-753JB | Fixed Resistor, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 232280370753 vs CR06-753JB |
RC0201JR-7D75KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280370753 vs RC0201JR-7D75KL |
RMS02JT753 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | 232280370753 vs RMS02JT753 |
RC0201JR-0775K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370753 vs RC0201JR-0775K |