Part Details for 232280667501L by YAGEO Corporation
Overview of 232280667501L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280667501L
232280667501L CAD Models
232280667501L Part Data Attributes:
|
232280667501L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280667501L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280667501L
This table gives cross-reference parts and alternative options found for 232280667501L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280667501L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06TR7500F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | 232280667501L vs CR06TR7500F |
RC01W751FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280667501L vs RC01W751FC |
MC0201L6F7500SE | RES,SMT,THICK FILM,750 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | 232280667501L vs MC0201L6F7500SE |
WR02X7500FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | 232280667501L vs WR02X7500FQL |
RTT017500FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280667501L vs RTT017500FTH |
RC0201FR-13750RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280667501L vs RC0201FR-13750RP |
TSR20GTF7500V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | 232280667501L vs TSR20GTF7500V |
232280687501 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280667501L vs 232280687501 |
CR06-7500FV | Fixed Resistor, 0.05W, 750ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 232280667501L vs CR06-7500FV |
RC0201F7500-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280667501L vs RC0201F7500-07-T70 |