Part Details for 232280673484 by YAGEO Corporation
Overview of 232280673484 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280673484
232280673484 CAD Models
232280673484 Part Data Attributes
|
232280673484
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280673484
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322806 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280673484
This table gives cross-reference parts and alternative options found for 232280673484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280673484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR006YLPF3483 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | 232280673484 vs MCR006YLPF3483 |
CPW05-3483-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280673484 vs CPW05-3483-FK |
RC0201FR-07348K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280673484 vs RC0201FR-07348K |
232280683484L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280673484 vs 232280683484L |
232280663484L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280673484 vs 232280663484L |
CR-01FLF--348K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280673484 vs CR-01FLF--348K |
9C02017A3483FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280673484 vs 9C02017A3483FLPF4 |
BCTS000201-3483FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | 232280673484 vs BCTS000201-3483FTH |
CR06-3483FV | Fixed Resistor, 0.05W, 348000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 232280673484 vs CR06-3483FV |
RTT013483FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280673484 vs RTT013483FH5 |