Part Details for 232280680753L by YAGEO Corporation
Overview of 232280680753L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280680753L
232280680753L CAD Models
232280680753L Part Data Attributes
|
232280680753L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280680753L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280680753L
This table gives cross-reference parts and alternative options found for 232280680753L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280680753L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-753-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280680753L vs CPW05-753-JK |
CR0201AJW-753GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | 232280680753L vs CR0201AJW-753GAS |
RK73B1HLTC753J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280680753L vs RK73B1HLTC753J |
CR25753J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280680753L vs CR25753J |
RC0201JR-7D75KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280680753L vs RC0201JR-7D75KL |
RC0201JR-1075K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280680753L vs RC0201JR-1075K |
TSR20GTJ753V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | 232280680753L vs TSR20GTJ753V |
CR05-753-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280680753L vs CR05-753-JS |
RC01W753JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280680753L vs RC01W753JC |
RK73B1HLTP753J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280680753L vs RK73B1HLTP753J |