Part Details for 2322912-3 by TE Connectivity
Overview of 2322912-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Price & Stock for 2322912-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2322912-3-ND
|
DigiKey | STD TIMER PLUG HSG 3P GEH Min Qty: 1 Lead time: 47 Weeks Container: Bag |
2147 In Stock |
|
$0.3180 / $0.3700 | Buy Now |
DISTI #
2322912-3
|
Avnet Americas | Connector Standard Timer Housing Receptacle 3 Position 5mm Pitch Cable Mount Yellow - Bulk (Alt: 2322912-3) RoHS: Compliant Min Qty: 55000 Package Multiple: 2500 Lead time: 44 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2745 | Buy Now |
DISTI #
571-2322912-3
|
Mouser Electronics | Headers & Wire Housings STD TIMER PLUG HSG 3P GEH RoHS: Compliant | 0 |
|
$0.3090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55000 Package Multiple: 2500 Lead time: 44 Weeks Container: Bag | 0Bag |
|
$0.2440 | Buy Now |
DISTI #
AMP2322912-3
|
Heilind Electronics | STD TIMER PLUG HSG 3P GEH | Americas - 0 in Stock |
|
$0.3047 | Buy Now |
|
Onlinecomponents.com | STD TIMER PLUG HSG 3P GEH RoHS: Compliant | 0 |
|
$0.2626 / $0.7706 | Buy Now |
DISTI #
AMP2322912-3
|
Interstate Connecting Components | STD TIMER PLUG HSG 3P GEH | 0 |
|
$0.3047 | Buy Now |
|
Master Electronics | STD TIMER PLUG HSG 3P GEH RoHS: Compliant | 0 |
|
$0.2626 / $0.7706 | Buy Now |
Part Details for 2322912-3
2322912-3 CAD Models
2322912-3 Part Data Attributes
|
2322912-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2322912-3
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |