Part Details for 2323007 (ALTERNATE: 2323007) by RS Pro
Overview of 2323007 (ALTERNATE: 2323007) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2323007 (ALTERNATE: 2323007)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73389292
|
RS | Black Neoprene Chloroprene Sponge O-Ring Cord 8mm Diameter x 5m Length | RS PRO 2323007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4900 | RFQ |