Part Details for 23232-E1A-XL-K-M by FAG Bearings
Overview of 23232-E1A-XL-K-M by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23232-E1A-XL-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451445
|
RS | Spherical Roller Bearing, 160MM ID, 290MM OD, 104MM Width | FAG Bearings (Schaeffler) 23232-E1A-XL-K-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,087.2200 / $3,185.2300 | RFQ |