2324-15-D3-20-010
ECS
Description: Card Edge Connector

Overview of 2324-15-D3-20-010 by ECS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2324CUKG-12#TRPBF Analog Devices 4x, 12-B + Sign, 2Msps/Ch Si
LTC2324HUKG-16#TRPBF Analog Devices 4x, 16-B, 2Msps/Ch Simultaneou
LTC2324CUKG-14#PBF Analog Devices 4x, 12-B + Sign, 2Msps/Ch Si

CAD Models for 2324-15-D3-20-010 by ECS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2324-15-D3-20-010 by ECS

2324-15-D3-20-010
ECS
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 2324-15-D3-20-010
    ECS
    Card Edge Connector
    VS

Alternate Parts for 2324-15-D3-20-010

This table gives cross-reference parts and alternative options found for 2324-15-D3-20-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2324-15-D3-20-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2324-15-D2-20-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D2-20-010
2324-15-D1-30-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-30-010
2324-15-D1-20-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-20-010
2324-15-D2-10-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D2-10-010
2324-15-D1-40-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-40-010
2324-15-D3-50-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D3-50-010
2324-15-D2-60-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D2-60-010
2324-15-D3-10-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D3-10-010
2324-15-D1-50-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-50-010
2324-15-D1-60-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-60-010
Part Number Description Manufacturer Compare
2324-15-D3-40-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D3-40-010
2324-15-D1-60-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-60-010
2324-15-D2-20-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D2-20-010
2324-15-D1-30-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-30-010
2324-15-D1-40-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-40-010
2324-15-D3-10-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D3-10-010
2324-15-D3-50-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D3-50-010
2324-15-D2-10-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D2-10-010
2324-15-D1-20-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-20-010
2324-15-D1-50-010 Card Edge Connector ECS 2324-15-D3-20-010 vs 2324-15-D1-50-010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2324-15-D3-20-010 by ECS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2324-15-D3-20-010 by ECS

Select Manufacturer
Which Manufacturer of 2324-15-D3-20-010 would you like to use for your alert(s)?
  • Please alert me when 2324-15-D3-20-010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2324-15-D3-20-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2324-15-D3-20-010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2324-15-D3-20-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2324-15-D3-20-010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2324-15-D3-20-010 by ECS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: