There are no models available for this part yet.
Overview of 2324C-BK-DL by Dazor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2324CUKG-12#TRPBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si | |
LTC2324CUKG-14#PBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si | |
LTC2324CUKG-16#TRPBF | Analog Devices | 4x, 16-B, 2Msps/Ch Simultaneou |
Price & Stock for 2324C-BK-DL by Dazor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10160152
|
Techni-Tool, Inc. | Dazor 2324C-BK-DL Task Light, Fluorescent, 30W, Classic Arm, 33" Reach, 6500K, Desk Base, Black | 0 |
|
$515.0000 | Buy Now |