-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2325961-1-ND
|
DigiKey | HVA280 3PHI HEADER 3SQ,CODE A,10 Min Qty: 60 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3618 | Buy Now |
DISTI #
2325961-1
|
Avnet Americas | Cable Assembly Round 0.1m 3POS Power HDR - Bulk (Alt: 2325961-1) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
$18.2776 / $21.9951 | Buy Now |
DISTI #
571-2325961-1
|
Mouser Electronics | Specialized Cables HVA280 3PHI HEADER 3SQ,CODE A,100MM RoHS: Compliant | 0 |
|
$21.4200 / $23.4600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Container: Box | 0Box |
|
$19.3700 | Buy Now |
DISTI #
AMP2325961-1
|
Heilind Electronics | HVA280 3PHI HEADER 3SQ,CODE A, | Americas - 0 in Stock |
|
$20.8068 / $23.4689 | Buy Now |
|
Onlinecomponents.com | HVA280 3PHI HEADER 3SQ,CODE A,100MM RoHS: Compliant | 0 |
|
$21.2500 / $30.9800 | Buy Now |
DISTI #
AMP2325961-1
|
Interstate Connecting Components | HVA280 3PHI HEADER 3SQ,CODE A, | 0 |
|
$20.8068 / $23.4689 | Buy Now |
|
Master Electronics | HVA280 3PHI HEADER 3SQ,CODE A,100MM RoHS: Compliant | 0 |
|
$21.2500 / $30.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2325961-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2325961-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |