Part Details for 23276-BEA-XL-K-MB1-T52BW-C3 by FAG Bearings
Overview of 23276-BEA-XL-K-MB1-T52BW-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23276-BEA-XL-K-MB1-T52BW-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451525
|
RS | Spherical Roller Bearing, 380MM ID, 680MM OD, 240MM Width | FAG Bearings (Schaeffler) 23276-BEA-XL-K-MB1-T52BW-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$42,847.3700 / $44,207.6100 | RFQ |