Part Details for 2328194001 by TE Connectivity
Overview of 2328194001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2328194001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328194001
|
Avnet Americas | ZH-100 Low Fire-Hazard Flexible Tubing Thin Wall 38 mm Black Spool - Tape and Reel (Alt: 2328194001) Min Qty: 540 Package Multiple: 540 Container: Reel | 0 |
|
$10.6657 / $12.8349 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 60 Container: Reel | 0Reel |
|
$10.6400 | Buy Now |
DISTI #
RYCZH-100-1-1/2-0-SP.M
|
Heilind Electronics | LOW FIRE HAZARD NO HALOGN BLACK 1.5 HEAT SHRINK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCZH-100-1-1/2-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZH-100-1-1/2-0-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZH-100-1-1/2-0-SP RoHS: Compliant | 0 |
|
$11.2200 / $30.7300 | Buy Now |
DISTI #
77320865
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 360 |
|
$8.3043 / $11.6947 | Buy Now |
DISTI #
RYCZH-100-1-1/2-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZH-100-1-1/2-0-SP | 0 |
|
Buy Now | |
DISTI #
RYCZH-100-1-1/2-0-SP.M
|
Interstate Connecting Components | LOW FIRE HAZARD NO HALOGN BLACK 1.5 HEAT SHRINK | 0 |
|
Buy Now | |
DISTI #
2328194001
|
Avnet Abacus | AMP2328194001 (Alt: 2328194001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZH-100-1-1/2-0-SP RoHS: Compliant | 0 |
|
$11.2200 / $30.7300 | Buy Now |