Part Details for 232C,BK by SERPAC Electronic Enclosures
Overview of 232C,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232C,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR232-CB-ND
|
DigiKey | BOX PLAS BLK/CLR 4.38"L X 3.25"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
95 In Stock |
|
$6.4206 / $15.5600 | Buy Now |
DISTI #
635-232CBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 232C 9V Clear Top/Black Enclosure | 0 |
|
$6.4200 / $15.5600 | Order Now |
DISTI #
70996024
|
RS | Two Piece ABS Enclosure- Clear/Black | Serpac 232C, BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3200 / $14.1600 | RFQ |