Part Details for 233-100-H5Z109-35PA by Glenair Inc
Overview of 233-100-H5Z109-35PA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for 233-100-H5Z109-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0463
|
Newark | Connector |Glenair 233-100-H5Z109-35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.2900 / $1,301.4400 | Buy Now |
DISTI #
3937-233-100-H5Z109-35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,356.0460 / $2,281.7200 | Buy Now |
DISTI #
233-100-H5Z109-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H5Z109-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-233100H5Z10935PA
|
Mouser Electronics | Circular MIL Spec Connector SLDR MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$701.9700 / $1,315.9000 | Order Now |
DISTI #
GLE233-100-H5Z109-35PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$687.5160 / $1,183.1278 | Buy Now |