Part Details for 233-100-H5Z111-98PN by Glenair Inc
Overview of 233-100-H5Z111-98PN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-100-H5Z111-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0482
|
Newark | Connector |Glenair 233-100-H5Z111-98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.7100 / $1,461.7300 | Buy Now |
DISTI #
3937-233-100-H5Z111-98PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,523.0770 / $2,562.7400 | Buy Now |
DISTI #
233-100-H5Z111-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H5Z111-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-233100H5Z11198PN
|
Mouser Electronics | Circular MIL Spec Connector SLDR MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$775.3000 / $1,450.5600 | Order Now |
DISTI #
GLE233-100-H5Z111-98PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$772.2000 / $1,328.8418 | Buy Now |
Part Details for 233-100-H5Z111-98PN
233-100-H5Z111-98PN CAD Models
233-100-H5Z111-98PN Part Data Attributes
|
233-100-H5Z111-98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H5Z111-98PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | HERMETIC SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-98 |