There are no models available for this part yet.
Overview of 233-100-H5Z117-08SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 233-100-H5Z117-08SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH0498
|
Newark | Connector |Glenair 233-100-H5Z117-08SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$739.0800 / $2,860.2100 | Buy Now | |
DISTI #
3937-233-100-H5Z117-08SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,980.2620 / $5,014.6000 | Buy Now | |
DISTI #
233-100-H5Z117-08S
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 8 Position Socket Contact Panel Mount Solder Cup - Bulk (Alt: 233-100-H5Z117-08S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-233100H5Z11708SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,679.1000 | Order Now | |
DISTI #
GLE233-100-H5Z117-08SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,510.9920 / $2,600.1860 | Buy Now |