Part Details for 233-100-H5ZL19-35PN by Glenair Inc
Overview of 233-100-H5ZL19-35PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-100-H5ZL19-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0459
|
Newark | Connector |Glenair 233-100-H5ZL19-35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$885.6700 / $3,427.5200 | Buy Now |
DISTI #
3937-233-100-H5ZL19-35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$5,535.9600 | Buy Now |
DISTI #
233-100-H5ZL19-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H5ZL19-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$852.7224 / $3,808.3500 | Buy Now |
DISTI #
631-233100H5ZL1935PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,828.9500 | Order Now |
DISTI #
71078830
|
Verical | Conn Circular PIN 66 POS Solder Cup ST Panel Mount 66 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,566.7750 | Buy Now |
DISTI #
77933194
|
Verical | Conn Circular PIN 66 POS Solder Cup ST Panel Mount 66 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,632.5897 / $3,255.0000 | Buy Now |
DISTI #
233-100-H5ZL19-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H5ZL19-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$852.7224 / $3,808.3500 | Buy Now |
DISTI #
GLE233-100-H5ZL19-35PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,810.6800 / $3,115.9229 | Buy Now |
DISTI #
233-100-H5ZL19-35PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$706.2800 / $2,817.8700 | Buy Now RFQ |
Part Details for 233-100-H5ZL19-35PN
233-100-H5ZL19-35PN CAD Models
233-100-H5ZL19-35PN Part Data Attributes:
|
233-100-H5ZL19-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H5ZL19-35PN
Glenair Inc
MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | HERMETIC SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | 19-35 |