Part Details for 233-100-H7Z109-35SN by Glenair Inc
Overview of 233-100-H7Z109-35SN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-100-H7Z109-35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0431
|
Newark | Connector |Glenair 233-100-H7Z109-35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$525.9200 / $2,035.3300 | Buy Now |
DISTI #
3937-233-100-H7Z109-35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3,556.4000 | Buy Now |
DISTI #
233-100-H7Z109-35S
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 6 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: 233-100-H7Z109-35S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-233100H7Z10935SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,194.8500 | Order Now |
DISTI #
GLE233-100-H7Z109-35SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,075.2240 / $1,850.2979 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$1,378.4900 / $2,319.4600 | Buy Now |