Part Details for 233-100-H7ZL13-08PA by Glenair Inc
Overview of 233-100-H7ZL13-08PA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L08PA-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators | |
HM2P08PA5110AALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant | |
RJHSEJ08PA1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, No Shield, No LEDs |
Price & Stock for 233-100-H7ZL13-08PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0543
|
Newark | Connector |Glenair 233-100-H7ZL13-08PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.2000 / $1,757.7200 | Buy Now |
DISTI #
3937-233-100-H7ZL13-08PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,831.5080 / $3,081.6800 | Buy Now |
DISTI #
233-100-H7ZL13-08P
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 8 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: 233-100-H7ZL13-08P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-233100H7ZL1308PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,031.8800 | Order Now |
DISTI #
GLE233-100-H7ZL13-08PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$928.5720 / $1,597.9215 | Buy Now |