Part Details for 233-100-H7ZL23-53SN by Glenair Inc
Overview of 233-100-H7ZL23-53SN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-100-H7ZL23-53SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0639
|
Newark | Connector |Glenair 233-100-H7ZL23-53SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,667.0000 / $6,451.2600 | Buy Now |
DISTI #
3937-233-100-H7ZL23-53SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$6,722.0310 / $11,310.5500 | Buy Now |
DISTI #
233-100-H7ZL23-53S
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 53 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: 233-100-H7ZL23-53S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-233100H7ZL2353SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$3,787.2500 | Order Now |
DISTI #
GLE233-100-H7ZL23-53SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$3,408.0720 / $5,864.7803 | Buy Now |
Part Details for 233-100-H7ZL23-53SN
233-100-H7ZL23-53SN CAD Models
233-100-H7ZL23-53SN Part Data Attributes
|
233-100-H7ZL23-53SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H7ZL23-53SN
Glenair Inc
MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 53 |