Part Details for 233-103-H7Z111-35SA-01 by Glenair Inc
Overview of 233-103-H7Z111-35SA-01 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-103-H7Z111-35SA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK7225
|
Newark | 233-103-H7Z111-35Sa-01 |Glenair 233-103-H7Z111-35SA-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,488.1200 / $5,759.0200 | Buy Now |
DISTI #
631-H7Z11135SA01
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - 38999 CONNECTORS | 0 |
|
$3,380.8600 | Order Now |
Part Details for 233-103-H7Z111-35SA-01
233-103-H7Z111-35SA-01 CAD Models
233-103-H7Z111-35SA-01 Part Data Attributes
|
233-103-H7Z111-35SA-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-103-H7Z111-35SA-01
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 13 |