Part Details for 233-103-H7Z111-35SB-01 by Glenair Inc
Overview of 233-103-H7Z111-35SB-01 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-103-H7Z111-35SB-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0441
|
Newark | Connector |Glenair 233-103-H7Z111-35SB-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,339.3100 / $5,183.1300 | Buy Now |
DISTI #
3937-233-103-H7Z111-35SB-01-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$8,332.0000 | Buy Now |
DISTI #
233-103-H7Z111-35S
|
Avnet Americas | Connector Circular MIL-DTL-38999 Receptacle 13 Position Socket Contact Jam Nut Mount - Bulk (Alt: 233-103-H7Z111-35S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$1,289.5088 / $5,759.0250 | Buy Now |
DISTI #
631-23313H7Z11135SB1
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$5,119.8100 | Order Now |
DISTI #
71078822
|
Verical | Conn Bulkhead Feed-Through SKT 13 Solder Straight Jam Nut 13 1 Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$3,881.5125 | Buy Now |
DISTI #
77932008
|
Verical | Conn Bulkhead Feed-Through SKT 13 Solder Straight Jam Nut 13 1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,981.0385 / $4,922.2436 | Buy Now |
DISTI #
GLE233-103-H7Z111-35SB-01
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,738.1360 / $4,711.9297 | Buy Now |
Part Details for 233-103-H7Z111-35SB-01
233-103-H7Z111-35SB-01 CAD Models
233-103-H7Z111-35SB-01 Part Data Attributes
|
233-103-H7Z111-35SB-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-103-H7Z111-35SB-01
Glenair Inc
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 13 |