Part Details for 233-103-H7ZL25-35PA-01 by Glenair Inc
Overview of 233-103-H7ZL25-35PA-01 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-103-H7ZL25-35PA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-233-103-H7ZL25-35PA-01-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$32,755.4600 | Buy Now |
DISTI #
233-103-H7ZL25-35PA-01
|
Avnet Americas | Connector Circular MIL-DTL-38999 Receptacle 128 Position Pin Contact Jam Nut Mount - Bulk (Alt: 233-103-H7ZL25-35PA-01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$5,069.3670 / $22,640.1600 | Buy Now |
DISTI #
631-23313H7ZL2535PA1
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$20,127.2700 | Order Now |
DISTI #
233-103-H7ZL25-35PA-01
|
Avnet Americas | Connector Circular MIL-DTL-38999 Receptacle 128 Position Pin Contact Jam Nut Mount - Bulk (Alt: 233-103-H7ZL25-35PA-01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$5,069.3670 / $22,640.1600 | Buy Now |
DISTI #
233-103-H7ZL25-35PA-01
|
Avnet Americas | Connector Circular MIL-DTL-38999 Receptacle 128 Position Pin Contact Jam Nut Mount - Bulk (Alt: 233-103-H7ZL25-35PA-01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$5,069.3670 / $22,640.1600 | Buy Now |
Part Details for 233-103-H7ZL25-35PA-01
233-103-H7ZL25-35PA-01 CAD Models
233-103-H7ZL25-35PA-01 Part Data Attributes
|
233-103-H7ZL25-35PA-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-103-H7ZL25-35PA-01
Glenair Inc
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 128 |