Part Details for 233-103-H9ZL17-35PA-01 by Glenair Inc
Overview of 233-103-H9ZL17-35PA-01 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 233-103-H9ZL17-35PA-01
233-103-H9ZL17-35PA-01 CAD Models
233-103-H9ZL17-35PA-01 Part Data Attributes
|
233-103-H9ZL17-35PA-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-103-H9ZL17-35PA-01
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 55 |