Part Details for 233-104-07NF17-99SN-02 by Glenair Inc
Overview of 233-104-07NF17-99SN-02 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-104-07NF17-99SN-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0943
|
Newark | Connector |Glenair 233-104-07NF17-99SN-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,624.1900 / $6,285.6200 | Buy Now |
DISTI #
3937-233-104-07NF17-99SN-02-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
616 In Stock |
|
$4,840.8920 / $11,020.1400 | Buy Now |
DISTI #
233-104-07NF17-99S
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-104-07NF17-99S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-233104071799SN02
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT ENV BLKHD FEEDTHRU SKT RoHS: Not Compliant | 0 |
|
$2,727.4000 | Order Now |
DISTI #
71079320
|
Verical | Conn Circular SKT 23 POS ST Jam Nut 23 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,465.3205 / $4,596.4615 | Buy Now |
DISTI #
77932000
|
Verical | Conn Circular SKT 23 POS ST Jam Nut 23 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,596.4615 / $5,969.2436 | Buy Now |
DISTI #
233-104-07NF1799SN02
|
TTI | Circular MIL Spec Connector COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,160.1800 / $6,285.6200 | Buy Now |
DISTI #
GLE233-104-07NF17-99SN-02
|
Interstate Connecting Components | ENVRIO BULK FEED THROUGH | 0 |
|
$1,644.7443 / $7,736.1396 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - 38999 CONNECTORS Min Qty: 1 | 7 |
|
$3,146.5800 / $7,163.0900 | Buy Now |
Part Details for 233-104-07NF17-99SN-02
233-104-07NF17-99SN-02 CAD Models
233-104-07NF17-99SN-02 Part Data Attributes
|
233-104-07NF17-99SN-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-104-07NF17-99SN-02
Glenair Inc
Circular Connector Adapter, 23 Contact(s), Aluminum Alloy, Female-Male,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 46 |
Alternate Parts for 233-104-07NF17-99SN-02
This table gives cross-reference parts and alternative options found for 233-104-07NF17-99SN-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-104-07NF17-99SN-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-005NFE99PN | 23 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 233-104-07NF17-99SN-02 vs 941-005NFE99PN |
941-003NF17-99S | Circular Connector Adapter, 23 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 233-104-07NF17-99SN-02 vs 941-003NF17-99S |
941-003M17-99S | Circular Connector Adapter, 23 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 233-104-07NF17-99SN-02 vs 941-003M17-99S |
942-001M16-23P | Circular Connector Adapter, 23 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 233-104-07NF17-99SN-02 vs 942-001M16-23P |
942-003M17-99P | Circular Connector Adapter, 23 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 233-104-07NF17-99SN-02 vs 942-003M17-99P |
942-005ME99SN | 23 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 233-104-07NF17-99SN-02 vs 942-005ME99SN |