There are no models available for this part yet.
Overview of 233-105-G6MT11-35SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 233-105-G6MT11-35SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK7344
|
Newark | 233-105-G6Mt11-35Sn |Glenair 233-105-G6MT11-35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$442.1200 / $1,710.9900 | Buy Now | |
DISTI #
631-05G6MT1135SN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS RoHS: Compliant | 0 |
|
$824.9000 | Order Now | |
DISTI #
GLE233-105-G6MT11-35SN
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |
CAD Models for 233-105-G6MT11-35SN by Glenair Inc
Part Data Attributes for 233-105-G6MT11-35SN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Alternate Parts for 233-105-G6MT11-35SN
This table gives cross-reference parts and alternative options found for 233-105-G6MT11-35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-105-G6MT11-35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
233-105-G6XMT11-35SN | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6MT11-35SN vs 233-105-G6XMT11-35SN |
233-105-G6M11-35SN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6MT11-35SN vs 233-105-G6M11-35SN |
233-105-G6XM11-35SN | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6MT11-35SN vs 233-105-G6XM11-35SN |
233-105-G6Z111-35SN | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6MT11-35SN vs 233-105-G6Z111-35SN |