Part Details for 233-105-G6Z111-2SN by Glenair Inc
Overview of 233-105-G6Z111-2SN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-105-G6Z111-2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE233-105-G6Z111-2SN
|
Interstate Connecting Components | ENVIRO PLUG CONNECTOR | 0 |
|
Buy Now |
Part Details for 233-105-G6Z111-2SN
233-105-G6Z111-2SN CAD Models
233-105-G6Z111-2SN Part Data Attributes
|
233-105-G6Z111-2SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-105-G6Z111-2SN
Glenair Inc
MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 233-105-G6Z111-2SN
This table gives cross-reference parts and alternative options found for 233-105-G6Z111-2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-105-G6Z111-2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
233-105-G6NF11-2SN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6Z111-2SN vs 233-105-G6NF11-2SN |
233-105-G6XM11-2SN | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6Z111-2SN vs 233-105-G6XM11-2SN |
233-105-G6ZL11-2SN | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6Z111-2SN vs 233-105-G6ZL11-2SN |
233-105-G6M11-2SN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6Z111-2SN vs 233-105-G6M11-2SN |
233-105-G6MT11-2SN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6Z111-2SN vs 233-105-G6MT11-2SN |
233-105-G6XW11-2SN | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Plug | Glenair Inc | 233-105-G6Z111-2SN vs 233-105-G6XW11-2SN |