Part Details for 233-206-07ME23-55SA by Glenair Inc
Overview of 233-206-07ME23-55SA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 233-206-07ME23-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK7653
|
Newark | 233-206-07Me23-55Sa |Glenair 233-206-07ME23-55SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$718.9700 / $2,782.3900 | Buy Now |
DISTI #
631-23320607ME2355SA
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS | 0 |
|
$2,746.0400 / $3,053.7800 | Order Now |
Part Details for 233-206-07ME23-55SA
233-206-07ME23-55SA CAD Models
233-206-07ME23-55SA Part Data Attributes
|
233-206-07ME23-55SA
Glenair Inc
Buy Now
|
Compare Parts:
233-206-07ME23-55SA
Glenair Inc
|
Samacsys Manufacturer | Glenair |