233-217-G6ME25G8AN
Glenair Inc
Description: MIL Series Connector,

Overview of 233-217-G6ME25G8AN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Financial Technology (Fintech) Electronic Manufacturing Communication and Networking

Price & Stock for 233-217-G6ME25G8AN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK7854
Newark 233-217-G6Me25G8An |Glenair 233-217-G6ME25G8AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 20
  • 1 $2,794.2200
  • 2 $2,512.6400
  • 4 $2,151.6200
  • 7 $1,646.2100
  • 10 $1,227.4400
  • 20 $960.2900
  • 35 $815.8900
  • 50 $722.0200
$722.0200 / $2,794.2200 Buy Now
DISTI # 233-217-G6ME25G8AN
Avnet Americas - Bulk (Alt: 233-217-G6ME25G8AN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 20 Factory Stock
RFQ
DISTI # 631-6ME25G8AN
Mouser Electronics Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS 0
  • 10 $1,212.4400
$1,212.4400 Order Now
DISTI # GLE233-217-G6ME25G8AN
Interstate Connecting Components SUPERNINE HIGH SPEED W ACCESSORY THREAD 0
Buy Now

CAD Models for 233-217-G6ME25G8AN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 233-217-G6ME25G8AN by Glenair Inc

233-217-G6ME25G8AN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
8
Coupling Type
THREADED
Degrees of Rotation
80
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
25-8
Want to compare parts?
  1. 233-217-G6ME25G8AN
    Glenair Inc
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 233-217-G6ME25G8AN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 233-217-G6ME25G8AN by Glenair Inc

Select Manufacturer
Which Manufacturer of 233-217-G6ME25G8AN would you like to use for your alert(s)?
  • Please alert me when 233-217-G6ME25G8AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 233-217-G6ME25G8AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 233-217-G6ME25G8AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 233-217-G6ME25G8AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 233-217-G6ME25G8AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 233-217-G6ME25G8AN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: