Part Details for 233-300NF00-175HN1 by Glenair Inc
Overview of 233-300NF00-175HN1 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 233-300NF00-175HN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8046
|
Newark | 233-300Nf00-175Hn1 |Glenair 233-300NF00-175HN1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$368.6800 / $1,426.7700 | Buy Now |
DISTI #
233-300NF00-175HN1
|
Avnet Americas | HERMETICS - Bulk (Alt: 233-300NF00-175HN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 186 Factory Stock |
|
RFQ | |
DISTI #
631-00NF00175HN1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - HIGH SPEED | 0 |
|
$619.0800 | Order Now |
DISTI #
GLE233-300NF00-175HN1
|
Interstate Connecting Components | SUPERSEAL COUPLER W ACCESSORY THREADS | 0 |
|
Buy Now |
Part Details for 233-300NF00-175HN1
233-300NF00-175HN1 CAD Models
233-300NF00-175HN1 Part Data Attributes
|
233-300NF00-175HN1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-300NF00-175HN1
Glenair Inc
Rectangular Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body Breadth | 1.323 inch | |
Body Depth | 1.6 inch | |
Body Length | 1.323 inch | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |