Part Details for 233-300NF07G195HN3 by Glenair Inc
Overview of 233-300NF07G195HN3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 233-300NF07G195HN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5352
|
Newark | Connector |Glenair 233-300NF07G195HN3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$345.0500 / $1,335.3400 | Buy Now |
DISTI #
3937-233-300NF07G195HN3-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,892.1600 | Buy Now |
DISTI #
233-300NF07G195HN3
|
Avnet Americas | Connector RJ-45 Coupler Receptacle/Receptacle Size 19 Straight Jam Nut Cat 5e - Bulk (Alt: 233-300NF07G195HN3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$325.3654 / $1,483.7100 | Buy Now |
DISTI #
631-33300NF07G195HN3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 26+ start 5 wks | 0 |
|
$601.9400 | Order Now |
DISTI #
233-300NF07G195HN3
|
Avnet Americas | Connector RJ-45 Coupler Receptacle/Receptacle Size 19 Straight Jam Nut Cat 5e - Bulk (Alt: 233-300NF07G195HN3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$325.3654 / $1,483.7100 | Buy Now |
DISTI #
GLE233-300NF07G195HN3
|
Interstate Connecting Components | SUPERSEAL COUPLER W ACCESSORY THREADS | 0 |
|
Buy Now |
Part Details for 233-300NF07G195HN3
233-300NF07G195HN3 CAD Models
233-300NF07G195HN3 Part Data Attributes:
|
233-300NF07G195HN3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-300NF07G195HN3
Glenair Inc
Rectangular Adapter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body Breadth | 1.827 inch | |
Body Depth | 1.6 inch | |
Body Length | 1.827 inch | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |