Part Details for 233-302M00G176AN2 by Glenair Inc
Overview of 233-302M00G176AN2 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 233-302M00G176AN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8087
|
Newark | 233-302M00G176An2 |Glenair 233-302M00G176AN2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$404.9200 / $1,567.0400 | Buy Now |
DISTI #
631-02M00G176AN2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - SPECIAL PURPOSE | 0 |
|
$679.9500 | Order Now |
Part Details for 233-302M00G176AN2
233-302M00G176AN2 CAD Models
233-302M00G176AN2 Part Data Attributes
|
233-302M00G176AN2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-302M00G176AN2
Glenair Inc
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED, STANDARD: MIL-DTL-38999 | |
Body Depth | 1.461 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |