Part Details for 233-302NF00-175HN1 by Glenair Inc
Overview of 233-302NF00-175HN1 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 233-302NF00-175HN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8090
|
Newark | 233-302Nf00-175Hn1 |Glenair 233-302NF00-175HN1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$368.6800 / $1,426.7700 | Buy Now |
DISTI #
631-02NF00175HN1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - HIGH SPEED | 0 |
|
$619.0800 | Order Now |
DISTI #
GLE233-302NF00-175HN1
|
Interstate Connecting Components | SUPERSEAL RECEPTACLE PC TAILS | 0 |
|
Buy Now |
Part Details for 233-302NF00-175HN1
233-302NF00-175HN1 CAD Models
233-302NF00-175HN1 Part Data Attributes
|
233-302NF00-175HN1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-302NF00-175HN1
Glenair Inc
Rectangular Connector, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body Breadth | 1.323 inch | |
Body Depth | 0.823 inch | |
Body Length | 1.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.08 inch | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Total Number of Contacts | 8 |