Part Details for 233-302NF00G175HN1 by Glenair Inc
Overview of 233-302NF00G175HN1 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 233-302NF00G175HN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8092
|
Newark | 233-302Nf00G175Hn1 |Glenair 233-302NF00G175HN1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$376.8600 / $1,458.4200 | Buy Now |
DISTI #
233-302NF00G175HN1
|
Avnet Americas | RJ-45 CAT 5e Connector with PC Tail 17 Shell Size 8 Position Wall Mount - Bulk (Alt: 233-302NF00G175HN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-02NF00G175HN1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - HIGH SPEED | 0 |
|
$632.8300 | Order Now |
Part Details for 233-302NF00G175HN1
233-302NF00G175HN1 CAD Models
233-302NF00G175HN1 Part Data Attributes
|
233-302NF00G175HN1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-302NF00G175HN1
Glenair Inc
8 Contact(s), Female, 0.08 inch Pitch, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body Breadth | 1.323 inch | |
Body Depth | 0.823 inch | |
Body Length | 1.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.08 inch | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Total Number of Contacts | 8 |