233-330NF07-175HN1
Glenair Inc
Description: 8 Contact(s), Female, Receptacle,

Overview of 233-330NF07-175HN1 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 233-330NF07-175HN1 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK1483
Newark 233-330Nf07-175Hn1 |Glenair 233-330NF07-175HN1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $1,496.9800
  • 2 $1,346.1200
  • 4 $1,152.7200
  • 7 $881.9500
  • 10 $657.5900
  • 20 $514.4600
  • 35 $437.1100
  • 50 $386.8200
$386.8200 / $1,496.9800 Buy Now
DISTI # 233-330NF07-175HN1
Avnet Americas Connector RJ45 CAT 5e Ethernet MIL-DTL-38999 Series III Receptacle 8 Position Straight Jam Nut 8 Terminal 1 Port - Bulk (Alt: 233-330NF07-175HN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 4 Factory Stock
RFQ
DISTI # 631-30NF07175HN1
Mouser Electronics Modular Connectors / Ethernet Connectors SUPERSEAL - HIGH SPEED 1
  • 1 $1,478.6900
  • 2 $1,329.6700
  • 5 $1,138.6300
  • 10 $649.5500
$649.5500 / $1,478.6900 Buy Now
DISTI # GLE233-330NF07-175HN1
Interstate Connecting Components SUPERSEAL RECEPTACLE FEED-THROUGH CONNECTOR 0
Buy Now

CAD Models for 233-330NF07-175HN1 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 233-330NF07-175HN1 by Glenair Inc

233-330NF07-175HN1
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999
Body Depth
0.89 inch
Body/Shell Style
RECEPTACLE
Connector Type
OTHER RECTANGULAR CONNECTOR
Contact Gender
FEMALE
Insulator Material
POLYPHENYLENE SULFIDE
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
MIL
Shell Material
ALUMINUM
Total Number of Contacts
8
Want to compare parts?
  1. 233-330NF07-175HN1
    Glenair Inc
    8 Contact(s), Female, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 233-330NF07-175HN1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 233-330NF07-175HN1 by Glenair Inc

Select Manufacturer
Which Manufacturer of 233-330NF07-175HN1 would you like to use for your alert(s)?
  • Please alert me when 233-330NF07-175HN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 233-330NF07-175HN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 233-330NF07-175HN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 233-330NF07-175HN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 233-330NF07-175HN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 233-330NF07-175HN1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: