Part Details for 233-330NF07-196AN4 by Glenair Inc
Overview of 233-330NF07-196AN4 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-330NF07-196AN4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8111
|
Newark | 233-330Nf07-196An4 |Glenair 233-330NF07-196AN4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$409.8000 / $1,585.9000 | Buy Now |
DISTI #
631-30NF07196AN4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - HIGH SPEED | 0 |
|
$688.1400 | Order Now |
DISTI #
GLE233-330NF07-196AN4
|
Interstate Connecting Components | SUPERSEAL RECEPTACLE FEED-THROUGH CONNECTOR | 0 |
|
Buy Now |
Part Details for 233-330NF07-196AN4
233-330NF07-196AN4 CAD Models
233-330NF07-196AN4 Part Data Attributes
|
233-330NF07-196AN4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-330NF07-196AN4
Glenair Inc
8 Contact(s), Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body Depth | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM | |
Total Number of Contacts | 8 |