Part Details for 233-330NFD0-196AN1 by Glenair Inc
Overview of 233-330NFD0-196AN1 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-330NFD0-196AN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5378
|
Newark | Connector |Glenair 233-330NFD0-196AN1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$368.8200 / $1,427.3200 | Buy Now |
DISTI #
3937-233-330NFD0-196AN1-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,970.4300 | Buy Now |
DISTI #
233-330NFD0-196AN1
|
Avnet Americas | Connector RJ-45 Receptacle Size 19 Crimp Straight Cat 6A - Bulk (Alt: 233-330NFD0-196AN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$347.7702 / $1,585.9050 | Buy Now |
DISTI #
631-233330NFD0196AN1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 11+ start 5 wks | 0 |
|
$619.3300 / $1,409.8800 | Order Now |
DISTI #
233-330NFD0-196AN1
|
Avnet Americas | Connector RJ-45 Receptacle Size 19 Crimp Straight Cat 6A - Bulk (Alt: 233-330NFD0-196AN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$347.7702 / $1,585.9050 | Buy Now |
DISTI #
GLE233-330NFD0-196AN1
|
Interstate Connecting Components | SUPERSEAL RECEPTACLE FEED-THROUGH CONNECTOR | 0 |
|
$611.7014 / $1,427.3145 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$714.5200 / $1,626.5700 | Buy Now |
Part Details for 233-330NFD0-196AN1
233-330NFD0-196AN1 CAD Models
233-330NFD0-196AN1 Part Data Attributes:
|
233-330NFD0-196AN1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-330NFD0-196AN1
Glenair Inc
Rectangular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body Breadth | 1.449 inch | |
Body Depth | 0.552 inch | |
Body Length | 1.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM | |
Total Number of Contacts | 8 |