Part Details for 233-340NF00-152AANH by Glenair Inc
Overview of 233-340NF00-152AANH by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-340NF00-152AANH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5386
|
Newark | Connector |Glenair 233-340NF00-152AANH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.3700 / $1,090.3500 | Buy Now |
DISTI #
3937-233-340NF00-152AANH-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,665.5500 | Buy Now |
DISTI #
233-340NF00-152AAN
|
Avnet Americas | USB 2.0 Coupler with Accessory Thread Type-A to Type-A Receptacle-Receptacle 4 Position Wall Mount - Bulk (Alt: 233-340NF00-152AAN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-33340NF00152AANH
|
Mouser Electronics | USB Connectors 11+ start 5 wks | 9 |
|
$452.2400 / $1,101.3600 | Buy Now |