Part Details for 233-341NF00-152ANV by Glenair Inc
Overview of 233-341NF00-152ANV by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-341NF00-152ANV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0462
|
Newark | Connector |Glenair 233-341NF00-152ANV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$413.2300 / $1,599.1700 | Buy Now |
DISTI #
3937-233-341NF00-152ANV-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,870.2400 | Buy Now |
DISTI #
233-341NF00-152ANV
|
Avnet Americas | Connector USB Type A Receptacle MIL-DTL-38999 III 4 Position Straight Panel Mount - Bulk (Alt: 233-341NF00-152ANV) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
$389.6586 / $1,776.8550 | Buy Now |
DISTI #
631-233341NF00152ANV
|
Mouser Electronics | USB Connectors 26+ start 5 wks | 0 |
|
$693.8900 / $1,579.6300 | Order Now |
DISTI #
71078933
|
Verical | USB 2.0 Type A Connector Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$508.8750 | Buy Now |
DISTI #
77931772
|
Verical | USB 2.0 Type A Connector Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$521.9231 / $1,518.6795 | Buy Now |
DISTI #
233-341NF00-152ANV
|
Avnet Americas | Connector USB Type A Receptacle MIL-DTL-38999 III 4 Position Straight Panel Mount - Bulk (Alt: 233-341NF00-152ANV) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
$389.6586 / $1,776.8550 | Buy Now |
DISTI #
GLE233-341NF00-152ANV
|
Interstate Connecting Components | SUPERNINE USB 2.0 COUPLER SIZE 22 CONTACTS | 0 |
|
$685.3391 / $1,599.1696 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 38 |
|
$800.5400 / $1,822.4200 | Buy Now |
DISTI #
233-341NF00-152ANV
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$434.0150 / $1,658.4550 | Buy Now RFQ |