There are no models available for this part yet.
Overview of 2330-1032-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2330-1032-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-2330-1032-AL-ND
|
DigiKey | 1/2_HEX_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
569 In Stock |
|
$5.4128 / $7.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $5.0200 | Buy Now |