There are no models available for this part yet.
Overview of 2330196-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2330196-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ2384
|
Newark | T-Splitter, 3Pos, Cable, Product Range:Nector T Series, No. Of Contacts:3Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Screw, No. Of Rows:-, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Te Connectivity 2330196-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 556 |
|
$14.5100 | Buy Now | |
DISTI #
2330196-1
|
Avnet Americas | Conn Splitter Lighting 3 POS Tee Style - Bulk (Alt: 2330196-1) Min Qty: 600 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
59AJ2384
|
Avnet Americas | Conn Splitter Lighting 3 POS Tee Style - Bulk (Alt: 59AJ2384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$20.3600 / $24.8400 | Buy Now | |
Onlinecomponents.com | NECTOR T, 3Pos, T-SPLITTER RoHS: Compliant |
600 Partner Stock |
|
$17.7300 / $21.8800 | Buy Now | ||
DISTI #
23301961-TEC
|
TME | 2330196-1 Min Qty: 2 | 600 |
|
$18.2017 / $21.8646 | Buy Now | |
DISTI #
2330196-1
|
Avnet Abacus | Conn Splitter Lighting 3 POS Tee Style (Alt: 2330196-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114411112453
|
Chip1Stop | Connector Other RoHS: Compliant | 600 |
|
$16.7000 / $20.9000 | Buy Now |
CAD Models for 2330196-1 by TE Connectivity
Part Data Attributes for 2330196-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
25A
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
25 A
|
Total Number of Contacts
|
3
|