-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2331450-2CT-ND
|
DigiKey | 02P MTA100 HDR ASSY,SM,FL,SN, HT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3814 In Stock |
|
$0.7206 / $1.1300 | Buy Now |
DISTI #
2331450-2
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 2331450-2) RoHS: Not Compliant Min Qty: 3375 Package Multiple: 1125 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.7149 / $0.8071 | Buy Now |
DISTI #
571-2331450-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA100 HDR ASSY,SM,FL,SN, HT, T&R RoHS: Compliant | 3375 |
|
$0.7610 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3375 Package Multiple: 1125 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6790 | Buy Now |
DISTI #
AMP2331450-2
|
Heilind Electronics | 02P MTA100 HDR ASSY,SM,FL,SN, | Americas - 0 in Stock |
|
$0.8208 / $0.8605 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 HDR ASSY,SM,FL,SN, HT, T&R RoHS: Compliant | 0 |
|
$0.7150 / $1.4980 | Buy Now |
DISTI #
AMP2331450-2
|
Interstate Connecting Components | 02P MTA100 HDR ASSY,SM,FL,SN, | 0 |
|
$0.8208 / $0.8605 | Buy Now |
DISTI #
2331450-2
|
Avnet Abacus | (Alt: 2331450-2) RoHS: Compliant Min Qty: 3375 Package Multiple: 3375 Lead time: 22 Weeks, 0 Days | Abacus - 3375 |
|
Buy Now | |
|
Master Electronics | 02P MTA100 HDR ASSY,SM,FL,SN, HT, T&R RoHS: Compliant | 0 |
|
$0.7150 / $1.4980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331450-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331450-2
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |