Part Details for 2332-20FG00DPT1-S by Oupiin
Overview of 2332-20FG00DPT1-S by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2332-20FG00DPT1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2332-20FG00DPT1-STR-ND
|
DigiKey | BOARD TO BOARD, FEMALE CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
99 In Stock |
|
$0.5070 / $1.0100 | Buy Now |
|
Onlinecomponents.com | 0.50mm BTB, 20pin Female Socke | 0 |
|
$0.5300 / $3.9800 | Buy Now |
Part Details for 2332-20FG00DPT1-S
2332-20FG00DPT1-S CAD Models
2332-20FG00DPT1-S Part Data Attributes:
|
2332-20FG00DPT1-S
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2332-20FG00DPT1-S
Oupiin
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.161 inch | |
Body Depth | 0.108 inch | |
Body Length | 0.287 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2332-20FG00DPT1-S
This table gives cross-reference parts and alternative options found for 2332-20FG00DPT1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2332-20FG00DPT1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-20N2EE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 2332-20FG00DPT1-S vs KX14-20N2EE |
52901-0202 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 2332-20FG00DPT1-S vs 52901-0202 |
ERF8-010-09.0-L-DV-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2332-20FG00DPT1-S vs ERF8-010-09.0-L-DV-FR |
KX14-020N5D-VIE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 2332-20FG00DPT1-S vs KX14-020N5D-VIE |
KX14-020K2.85E-1E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 2332-20FG00DPT1-S vs KX14-020K2.85E-1E |
53353-2027 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 2332-20FG00DPT1-S vs 53353-2027 |
QG2320433Y-H04-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Foxconn | 2332-20FG00DPT1-S vs QG2320433Y-H04-TR |
KX14-20N14DE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 2332-20FG00DPT1-S vs KX14-20N14DE |
58-9158-020-025-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 2332-20FG00DPT1-S vs 58-9158-020-025-062 |
KX14-020K3D1E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 2332-20FG00DPT1-S vs KX14-020K3D1E |