Part Details for 233225 (ALTERNATE: 233225) by RS Pro
Overview of 233225 (ALTERNATE: 233225) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233225 (ALTERNATE: 233225)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637473
|
RS | Cable Tie Green Nylon66 Non-releasable 78.4N 3.94 x 0.1 in (100 x 2.5mm) | RS PRO 233225 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 2 |
|
$1.4800 / $1.8100 | Buy Now |